Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,431 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
40,426 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
5,846 In Stock | 1 : ¥12.12000 Bulk | Bulk | Active | Plug | Male or Female | 4 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
13,896 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
24,090 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
7,782 In Stock | 1 : ¥8.89000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
4,148 In Stock | 1 : ¥9.85000 Bulk | Bulk | Active | Plug | Male or Female | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C |