G125-3240696M5 | |
---|---|
DigiKey Part Number | 952-G125-3240696M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3240696M5 |
Description | CONN PLUG HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.00000 | ¥113.00 |
10 | ¥100.18500 | ¥1,001.85 |
30 | ¥96.33100 | ¥2,889.93 |
50 | ¥92.47900 | ¥4,623.95 |
100 | ¥87.34150 | ¥8,734.15 |
250 | ¥79.63468 | ¥19,908.67 |
500 | ¥74.49706 | ¥37,248.53 |
1,000 | ¥68.33171 | ¥68,331.71 |