890-252 | |
---|---|
DigiKey Part Number | 2946-890-252-ND |
Manufacturer | |
Manufacturer Product Number | 890-252 |
Description | PLUG 2-POLE, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Gray | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20, IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.461" (11.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥24.08700 | ¥240.87 |
25 | ¥21.70600 | ¥542.65 |
50 | ¥20.09040 | ¥1,004.52 |
100 | ¥18.62000 | ¥1,862.00 |
250 | ¥16.88304 | ¥4,220.76 |
500 | ¥15.71038 | ¥7,855.19 |
1,000 | ¥14.64807 | ¥14,648.07 |
2,500 | ¥13.39690 | ¥33,492.25 |