890-502 | |
---|---|
DigiKey Part Number | 2946-890-502-ND |
Manufacturer | |
Manufacturer Product Number | 890-502 |
Description | STRAIN RELIEF HOUSING 2-POLE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.88000 | ¥19.88 |
10 | ¥17.34300 | ¥173.43 |
25 | ¥16.60160 | ¥415.04 |
50 | ¥16.23360 | ¥811.68 |
100 | ¥15.49600 | ¥1,549.60 |
250 | ¥14.02000 | ¥3,505.00 |
500 | ¥12.91314 | ¥6,456.57 |
1,000 | ¥11.06849 | ¥11,068.49 |
2,500 | ¥10.33059 | ¥25,826.48 |