PT7C4563BQ1WEX | |
---|---|
DigiKey Part Number | 31-PT7C4563BQ1WEXTR-ND - Tape & Reel (TR) 31-PT7C4563BQ1WEXCT-ND - Cut Tape (CT) 31-PT7C4563BQ1WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C4563BQ1WEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, SMBus 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, SMBus | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 1.5µA @ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥9.83500 | ¥98.35 |
25 | ¥8.34800 | ¥208.70 |
100 | ¥6.66550 | ¥666.55 |
250 | ¥5.84448 | ¥1,461.12 |
500 | ¥5.34260 | ¥2,671.30 |
1,000 | ¥4.92487 | ¥4,924.87 |