RV-8263-C7-32.768KHZ-20PPM-TA-QA | |
---|---|
DigiKey Part Number | 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8263-C7-32.768KHZ-20PPM-TA-QA |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8263-C7-32.768KHZ-20PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Programmable Clock Output, RAM, Timer | |
Memory Size | 1B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.24µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.14629 | ¥7,146.29 |
2,000 | ¥6.65348 | ¥13,306.96 |
5,000 | ¥6.40704 | ¥32,035.20 |
10,000 | ¥6.16062 | ¥61,606.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.61000 | ¥126.10 |
25 | ¥11.89760 | ¥297.44 |
100 | ¥10.13750 | ¥1,013.75 |
250 | ¥9.51912 | ¥2,379.78 |
500 | ¥8.32918 | ¥4,164.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥13.05800 | ¥130.58 |
25 | ¥12.32000 | ¥308.00 |
100 | ¥10.49730 | ¥1,049.73 |
250 | ¥9.85700 | ¥2,464.25 |
500 | ¥8.62482 | ¥4,312.41 |