0197054203 | |
---|---|
DigiKey Part Number | WM3984TR-ND - Tape & Reel (TR) WM3984CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0197054203 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.00200 | ¥10.02 |
100 | ¥0.71340 | ¥71.34 |
1,000 | ¥0.59899 | ¥598.99 |
2,500 | ¥0.54194 | ¥1,354.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.49917 | ¥4,492.53 |
18,000 | ¥0.45639 | ¥8,215.02 |
27,000 | ¥0.41360 | ¥11,167.20 |
63,000 | ¥0.38508 | ¥24,260.04 |