0197054201 | |
---|---|
DigiKey Part Number | WM9164-ND |
Manufacturer | |
Manufacturer Product Number | 0197054201 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0197054201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.60910 | ¥160.91 |
1,000 | ¥1.27983 | ¥1,279.83 |
3,000 | ¥1.17014 | ¥3,510.42 |