SW-PB1-1BS-A-PK1-A | |
---|---|
DigiKey Part Number | 2057-SW-PB1-1BS-A-PK1-A-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB1-1BS-A-PK1-A |
Description | PLASTIC PUSHBUTTON SWITCH, SOLDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 7.00mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥3.01800 | ¥75.45 |
50 | ¥2.88660 | ¥144.33 |
100 | ¥2.76180 | ¥276.18 |
250 | ¥2.60416 | ¥651.04 |
500 | ¥2.49102 | ¥1,245.51 |
1,000 | ¥2.38273 | ¥2,382.73 |