ULV8F2BSS311 | |
---|---|
DigiKey Part Number | ULV8F2BSS311-ND |
Manufacturer | |
Manufacturer Product Number | ULV8F2BSS311 |
Description | SWITCH PUSH DPST-NC+SPDT 3A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC + SPDT Anti-Vandal, Illuminated Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ULV8F2BSS311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 3 VAC | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.31000 | ¥156.31 |
20 | ¥141.92700 | ¥2,838.54 |
100 | ¥123.58880 | ¥12,358.88 |