SW-R3-1A-A-1-2 | |
---|---|
DigiKey Part Number | 2057-SW-R3-1A-A-1-2-ND |
Manufacturer | |
Manufacturer Product Number | SW-R3-1A-A-1-2 |
Description | SWITCH ROCKER SPST 6A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 14.40mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥3.04720 | ¥76.18 |
50 | ¥2.91440 | ¥145.72 |
100 | ¥2.78790 | ¥278.79 |
250 | ¥2.62900 | ¥657.25 |
500 | ¥2.51490 | ¥1,257.45 |
1,000 | ¥2.40555 | ¥2,405.55 |