PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,600 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Polymeric | 16V | 2 A | 3.8 A | 100 A | 3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.551" (14.00mm) | - | 0.114" (2.90mm) | |||
4,424 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.30901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 32V | 2 A | 3.8 A | 50 A | 3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.118" Dia x 0.551" T (3.00mm x 14.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
1,170 In Stock | 1 : ¥6.90000 Bag | Bag | Active | Polymeric | 32V | 2 A | 3.8 A | 50 A | 3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.551" (14.00mm) | - | 0.201" (5.10mm) | |||
3,720 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Polymeric | 16V | 7.5 A | 13.1 A | 100 A | 7 s | 9.4 mOhms | 22 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.925" (23.50mm) | - | 0.114" (2.90mm) | |||
7,335 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Polymeric | 16V | 4.5 A | 7.8 A | 100 A | 3 s | 22 mOhms | 54 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.409" L x 0.118" W (10.40mm x 3.00mm) | 0.614" (15.60mm) | - | 0.114" (2.90mm) | |||
2,407 In Stock | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 30V | 1 A | 1.8 A | 40 A | 5.2 s | 180 mOhms | 430 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" L x 0.118" W (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.201" (5.10mm) | |||
3,000 In Stock | 1 : ¥5.75000 Bag | Bag | Active | Polymeric | 16V | 7 A | 13 A | 100 A | 7 s | 10 mOhms | 25 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.862" (21.90mm) | - | 0.201" (5.10mm) | |||
2,730 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 500 mA | 920 mA | 40 A | 2.5 s | 480 mOhms | 1.1 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,128 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 2 A | 3.8 A | 100 A | 3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.551" (14.00mm) | - | 0.114" (2.90mm) | |||
1,323 In Stock | 1 : ¥7.39000 Bag | Bag | Active | Polymeric | 16V | 6 A | 10.8 A | 100 A | 5 s | 13 mOhms | 21.5 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.827" (21.00mm) | - | 0.201" (5.10mm) | |||
171 In Stock | 1 : ¥11.17000 Cut Tape (CT) 1,000 : ¥5.04977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 10 A | 18.5 A | 100 A | 9 s | 6.2 mOhms | 15 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.051" (26.70mm) | - | 0.402" (10.20mm) | |||
4,695 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥4.25005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 7.5 A | 13.1 A | 100 A | 7 s | 9.4 mOhms | 22 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.551" L x 0.118" W (14.00mm x 3.00mm) | 0.925" (23.50mm) | - | 0.114" (2.90mm) | |||
187 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥5.74686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 13 A | 24 A | 100 A | 13 s | 4.1 mOhms | 10 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.142" W (23.50mm x 3.60mm) | 1.130" (28.70mm) | - | 0.215" (5.45mm) | |||
2,508 In Stock | 1 : ¥4.84000 Bag | Bag | Active | Polymeric | 16V | 3 A | 6 A | 100 A | 5 s | 33 mOhms | 79 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.346" L x 0.118" W (8.80mm x 3.00mm) | 0.543" (13.80mm) | - | 0.201" (5.10mm) | |||
2,454 In Stock | 1 : ¥4.84000 Bag | Bag | Active | Polymeric | 16V | 4 A | 7.5 A | 100 A | 5 s | 24 mOhms | 60 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
2,741 In Stock | 1 : ¥5.01000 Bag | Bag | Active | Polymeric | 16V | 5.5 A | 10 A | 100 A | 6 s | 15 mOhms | 37 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.441" L x 0.118" W (11.20mm x 3.00mm) | 0.744" (18.90mm) | - | 0.201" (5.10mm) | |||
2,666 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Polymeric | 16V | 6.5 A | 12 A | 100 A | 5.5 s | 11 mOhms | 26 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.500" L x 0.118" W (12.70mm x 3.00mm) | 0.874" (22.20mm) | - | 0.114" (2.90mm) | |||
2,826 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.22327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 4 A | 7.5 A | 100 A | 5 s | 24 mOhms | 60 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.394" L x 0.118" W (10.00mm x 3.00mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
2,993 In Stock | 1 : ¥6.90000 Bag | Bag | Active | Polymeric | 16V | 8 A | 15 A | 100 A | 8 s | 8 mOhms | 20 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.630" L x 0.118" W (16.00mm x 3.00mm) | 0.886" (22.50mm) | - | 0.201" (5.10mm) | |||
2,006 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 30V | 1 A | 1.8 A | 40 A | 5.2 s | 180 mOhms | 430 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.382" L x 0.118" W (9.70mm x 3.00mm) | 0.535" (13.60mm) | - | 0.201" (5.10mm) | |||
2,990 In Stock | 1 : ¥7.64000 Bag | Bag | Active | Polymeric | 16V | 10 A | 18.5 A | 100 A | 9 s | 6.2 mOhms | 15 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.051" (26.70mm) | - | 0.402" (10.20mm) | |||
2,971 In Stock | 1 : ¥8.05000 Bag | Bag | Active | Polymeric | 16V | 11 A | 20 A | 100 A | 11 s | 5.5 mOhms | 13 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.827" L x 0.118" W (21.00mm x 3.00mm) | 1.028" (26.10mm) | - | 0.402" (10.20mm) | |||
924 In Stock | 1 : ¥9.85000 Bag | Bag | Active | Polymeric | 16V | 9 A | 16.5 A | 100 A | 10 s | 7.4 mOhms | 17 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.012" (25.70mm) | - | 0.201" (5.10mm) | |||
2,988 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 9 A | 16.5 A | 100 A | 10 s | 7.4 mOhms | 17 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.650" L x 0.118" W (16.50mm x 3.00mm) | 1.012" (25.70mm) | - | 0.201" (5.10mm) | |||
2,000 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,000 : ¥4.92588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 11 A | 20 A | 100 A | 11 s | 5.5 mOhms | 13 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.827" L x 0.118" W (21.00mm x 3.00mm) | 1.028" (26.10mm) | - | 0.402" (10.20mm) |