MF-RHT750-2 | |
---|---|
DigiKey Part Number | 118-MF-RHT750-2TR-ND - Tape & Reel (TR) 118-MF-RHT750-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT750-2 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT750-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 13.1 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 9.4 mOhms | |
Resistance - Post Trip (R1) (Max) | 22 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
5 | ¥11.05000 | ¥55.25 |
10 | ¥10.33600 | ¥103.36 |
50 | ¥8.55800 | ¥427.90 |
100 | ¥7.13100 | ¥713.10 |
250 | ¥6.95272 | ¥1,738.18 |
500 | ¥5.88314 | ¥2,941.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.25005 | ¥4,250.05 |