MF-RHT
Circuit Protection | PTC Resettable Fuses
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MF-RHT200-0 PTC RESET FUSE 16V 2A RADIAL | PTC RESET FUSE 16V 2A RADIAL | 7,600 | Bulk | - | |
MF-RHT200/32-2 PTC RESET FUSE 32V 2A RADIAL | PTC RESET FUSE 32V 2A RADIAL | 4,424 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT200/32-0 PTC RESET FUSE 32V 2A RADIAL | PTC RESET FUSE 32V 2A RADIAL | 1,170 | Bag | - | |
MF-RHT750-0 PTC RESET FUSE 16V 7.5A RADIAL | PTC RESET FUSE 16V 7.5A RADIAL | 3,720 | Bulk | - | |
MF-RHT450-0 PTC RESET FUSE 16V 4.5A RADIAL | PTC RESET FUSE 16V 4.5A RADIAL | 7,335 | Bulk | - | |
MF-RHT100-0 PTC RESET FUSE 30V 1A RADIAL | PTC RESET FUSE 30V 1A RADIAL | 2,407 | Bag | - | |
MF-RHT700-0 PTC RESET FUSE 16V 7A RADIAL | PTC RESET FUSE 16V 7A RADIAL | 3,000 | Bag | - | |
MF-RHT050-2 PTC RESET FUSE 30V 500MA RADIAL | PTC RESET FUSE 30V 500MA RADIAL | 2,730 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT200-2 PTC RESET FUSE 16V 2A RADIAL | PTC RESET FUSE 16V 2A RADIAL | 2,128 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT600-0 PTC RESET FUSE 16V 6A RADIAL | PTC RESET FUSE 16V 6A RADIAL | 1,323 | Bag | - | |
MF-RHT1000-2 PTC RESET FUSE 16V 10A RADIAL | PTC RESET FUSE 16V 10A RADIAL | 171 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT750-2 PTC RESET FUSE 16V 7.5A RADIAL | PTC RESET FUSE 16V 7.5A RADIAL | 4,695 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT1300-2 PTC RESET FUSE 16V 13A RADIAL | PTC RESET FUSE 16V 13A RADIAL | 187 | Tape & Reel (TR) Cut Tape (CT) | - | |
MF-RHT300-0 PTC RESET FUSE 16V 3A RADIAL | PTC RESET FUSE 16V 3A RADIAL | 2,508 | Bag | - | |
MF-RHT400-0 PTC RESET FUSE 16V 4A RADIAL | PTC RESET FUSE 16V 4A RADIAL | 2,454 | Bag | - |