MF-RHT200-0 | |
---|---|
DigiKey Part Number | MF-RHT200-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT200-0 |
Description | PTC RESET FUSE 16V 2A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT200-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.8 A | |
Current - Max | 100 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 45 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.51600 | ¥22.58 |
10 | ¥4.22800 | ¥42.28 |
50 | ¥3.49740 | ¥174.87 |
100 | ¥2.91450 | ¥291.45 |
250 | ¥2.84156 | ¥710.39 |
500 | ¥2.56556 | ¥1,282.78 |