MF-RHT550-0 | |
---|---|
DigiKey Part Number | 118-MF-RHT550-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT550-0 |
Description | PTC RESET FUSE 16V 5.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5.5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 37 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.118" W (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.87600 | ¥24.38 |
10 | ¥4.56500 | ¥45.65 |
50 | ¥3.77660 | ¥188.83 |
100 | ¥3.14760 | ¥314.76 |
250 | ¥3.06884 | ¥767.21 |
500 | ¥2.77080 | ¥1,385.40 |