MF-RHT1100-2 | |
---|---|
DigiKey Part Number | 118-MF-RHT1100-2TR-ND - Tape & Reel (TR) 118-MF-RHT1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 20 A | |
Current - Max | 100 A | |
Time to Trip | 11 s | |
Resistance - Initial (Ri) (Min) | 5.5 mOhms | |
Resistance - Post Trip (R1) (Max) | 13 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" L x 0.118" W (21.00mm x 3.00mm) | |
Height - Seated (Max) | 1.028" (26.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
5 | ¥12.33200 | ¥61.66 |
10 | ¥11.54300 | ¥115.43 |
50 | ¥9.55300 | ¥477.65 |
100 | ¥7.96020 | ¥796.02 |
250 | ¥7.76124 | ¥1,940.31 |
500 | ¥6.56718 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.92588 | ¥4,925.88 |