3425L200/60MR

DigiKey Part Number
18-3425L200/60MRTR-ND - Tape & Reel (TR)
18-3425L200/60MRCT-ND - Cut Tape (CT)
18-3425L200/60MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3425L200/60MR
Description
3425L PPTC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
20 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
200 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
5¥7.98000¥39.90
10¥7.46300¥74.63
50¥6.17700¥308.85
100¥5.14750¥514.75
250¥5.01880¥1,254.70
500¥4.24660¥2,123.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.73193¥3,731.93
2,000¥3.53888¥7,077.76
3,000¥3.53536¥10,606.08
Manufacturers Standard Package