WP59GYW | |
---|---|
DigiKey Part Number | 754-1234-ND |
Manufacturer | |
Manufacturer Product Number | WP59GYW |
Description | LED GRN/YLW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP59GYW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 11.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.67800 | ¥26.78 |
100 | ¥1.54040 | ¥154.04 |
2,000 | ¥1.10503 | ¥2,210.06 |
6,000 | ¥1.00459 | ¥6,027.54 |
10,000 | ¥0.93762 | ¥9,376.20 |