S1971-46R | |
---|---|
DigiKey Part Number | 952-S1971-46RTR-ND - Tape & Reel (TR) 952-S1971-46RCT-ND - Cut Tape (CT) 952-S1971-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1971-46R |
Description | RFI SHD FINGER CUPRO NIC TIN SLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.146" (3.70mm) | |
Length | 0.182" (4.63mm) | |
Height | 0.179" (4.55mm) | |
Material | Cupro Nickel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.71400 | ¥92.85 |
100 | ¥2.97190 | ¥297.19 |
250 | ¥2.75948 | ¥689.87 |
500 | ¥2.33504 | ¥1,167.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.80435 | ¥1,804.35 |
2,000 | ¥1.64512 | ¥3,290.24 |
5,000 | ¥1.53898 | ¥7,694.90 |
10,000 | ¥1.43284 | ¥14,328.40 |
25,000 | ¥1.35855 | ¥33,963.75 |
50,000 | ¥1.32670 | ¥66,335.00 |