SMCJ6V0A | |
---|---|
DigiKey Part Number | SMCJ6V0AFSTR-ND - Tape & Reel (TR) SMCJ6V0AFSCT-ND - Cut Tape (CT) SMCJ6V0AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6V0A |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.04420 | ¥304.42 |
500 | ¥2.37674 | ¥1,188.37 |
1,000 | ¥1.93185 | ¥1,931.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72696 | ¥5,180.88 |
6,000 | ¥1.63914 | ¥9,834.84 |
9,000 | ¥1.52206 | ¥13,698.54 |
30,000 | ¥1.48694 | ¥44,608.20 |