RKEF500K-2 | |
---|---|
DigiKey Part Number | 18-RKEF500K-2TR-ND - Tape & Reel (TR) 18-RKEF500K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF500K-2 |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.140" L x 0.120" W (29.00mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
5 | ¥11.18200 | ¥55.91 |
10 | ¥10.45900 | ¥104.59 |
50 | ¥8.65280 | ¥432.64 |
100 | ¥7.21040 | ¥721.04 |
250 | ¥7.02996 | ¥1,757.49 |
500 | ¥5.94862 | ¥2,974.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.46187 | ¥4,461.87 |