FEMTOSMDC010F-2

DigiKey Part Number
FEMTOSMDC010F-2TR-ND - Tape & Reel (TR)
FEMTOSMDC010F-2CT-ND - Cut Tape (CT)
FEMTOSMDC010F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FEMTOSMDC010F-2
Description
PTC RESET FUSE 12V 100MA 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
1.7 Ohms
Resistance - Post Trip (R1) (Max)
8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
5¥4.41600¥22.08
10¥4.28600¥42.86
50¥3.60240¥180.12
100¥2.99080¥299.08
250¥2.71876¥679.69
500¥2.39316¥1,196.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.39316¥9,572.64
Manufacturers Standard Package