ASMDC050F-2

DigiKey Part Number
F9958TR-ND - Tape & Reel (TR)
F9958CT-ND - Cut Tape (CT)
F9958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMDC050F-2
Description
PTC RESET FUSE 60V 500MA 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
10 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
5¥6.56800¥32.84
10¥6.37100¥63.71
50¥5.35760¥267.88
100¥4.44710¥444.71
250¥4.04300¥1,010.75
500¥3.43650¥1,718.25
1,000¥3.03226¥3,032.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.77956¥11,118.24
8,000¥2.72902¥21,832.16
12,000¥2.62794¥31,535.28
Manufacturers Standard Package