P1053/8 BK005

DigiKey Part Number
P1053/8BK005-ND
Manufacturer
Manufacturer Product Number
P1053/8 BK005
Description
TUBING 0.375" ID PVC 100' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.375" (9.52mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.375" (9.52mm)
Diameter - Outside
0.449" (11.40mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Oil Resistant
Environment Protection
Corrosion Resistant, UV Resistant
Features
-
Material Flammability Rating
UL 224 VW-1
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥799.53000¥799.53
5¥749.53200¥3,747.66
10¥699.55900¥6,995.59
25¥664.57960¥16,614.49
50¥649.58980¥32,479.49
100¥634.60030¥63,460.03
Manufacturers Standard Package
Alternate Length
TUBING 0.375" ID PVC 250' BLACK
In-Stock: 39
Unit Price: ¥1,362.03000