LMK61E2BBA-SIAT

DigiKey Part Number
296-49754-2-ND - Tape & Reel (TR)
296-49754-1-ND - Cut Tape (CT)
296-49754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61E2BBA-SIAT
Description
IC OSC CLOCK 1GHZ 8QFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
VCXO HCSL, LVDS, LVPECL 10 MHz ~ 1 GHz Programmable Oscillator 3.3V Enable/Disable 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61E2BBA-SIAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Silicon
Type
VCXO
Programmable Type
Factory-Configured
Available Frequency Range
10 MHz ~ 1 GHz
Function
Enable/Disable
Output
HCSL, LVDS, LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
208mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136 mA
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥166.58132¥41,645.33
500¥158.53952¥79,269.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.11000¥214.11
10¥197.48700¥1,974.87
25¥188.60880¥4,715.22
100¥168.63760¥16,863.76
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.71000¥221.71
10¥204.49700¥2,044.97
25¥195.30360¥4,882.59
100¥174.62350¥17,462.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.