Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,047 In Stock | 1 : ¥545.69000 Cut Tape (CT) 250 : ¥344.65124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
1,180 In Stock | 1 : ¥214.11000 Cut Tape (CT) 250 : ¥166.58132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
224 In Stock | 1 : ¥221.71000 Cut Tape (CT) 250 : ¥166.58132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥117.95230 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥118.89593 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥118.89593 Tape & Reel (TR) | Tape & Reel (TR) | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
0 In Stock | Active | Bulk | Active | Silicon | VCXO | Factory-Configured | 10 MHz ~ 1 GHz | Enable/Disable | HCSL, LVDS, LVPECL | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 208mA | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) |