G3VM-21ER | |
---|---|
DigiKey Part Number | Z3519-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-21ER |
Description | SSR RELAY SPST-NO 4A 0-20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 50 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.90000 | ¥74.90 |
10 | ¥70.25500 | ¥702.55 |
25 | ¥62.45040 | ¥1,561.26 |
50 | ¥59.32740 | ¥2,966.37 |
100 | ¥56.20510 | ¥5,620.51 |
250 | ¥54.97396 | ¥13,743.49 |