LPS27HHTWTR | |
---|---|
DigiKey Part Number | 497-LPS27HHTWTR-ND - Tape & Reel (TR) 497-LPS27HHTWCT-ND - Cut Tape (CT) 497-LPS27HHTWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS27HHTWTR |
Description | SENSOR 18.27PSIA 24BIT 10CCLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-FCLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS27HHTWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-FCLGA | |
Supplier Device Package | 10-CCLGA (2.7x2.7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥60.34200 | ¥603.42 |
25 | ¥55.81560 | ¥1,395.39 |
100 | ¥48.27250 | ¥4,827.25 |
500 | ¥45.25538 | ¥22,627.69 |
1,000 | ¥42.23838 | ¥42,238.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.48414 | ¥103,710.35 |