AD4130-8BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4130-8BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD4130-8BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD4130-8BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4130-8BCPZ-RL7 |
Description | ULTRA-LOW POWER, 8CH SYS 24 BIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2.4k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.17000 | ¥114.17 |
10 | ¥104.89700 | ¥1,048.97 |
25 | ¥100.54880 | ¥2,513.72 |
100 | ¥88.59200 | ¥8,859.20 |
250 | ¥84.24364 | ¥21,060.91 |
500 | ¥78.80866 | ¥39,404.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥72.28658 | ¥108,429.87 |