MAX9062EBS+TG45 | |
---|---|
DigiKey Part Number | 175-MAX9062EBS+TG45TR-ND - Tape & Reel (TR) 175-MAX9062EBS+TG45CT-ND - Cut Tape (CT) 175-MAX9062EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9062EBS+TG45 |
Description | IC COMPARATOR 1 W/VOLT REF 4UCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9062EBS+TG45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 60pA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
CMRR, PSRR (Typ) | 53dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | ±12mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 4-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-UCSP (1.05x1.05) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
250 | ¥10.30348 | ¥2,575.87 |
500 | ¥9.01554 | ¥4,507.77 |
1,000 | ¥7.47002 | ¥7,470.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.95484 | ¥17,387.10 |
5,000 | ¥6.69726 | ¥33,486.30 |
12,500 | ¥6.43967 | ¥80,495.88 |