20000980-00 | |
---|---|
DigiKey Part Number | 223-1911-2-ND - Tape & Reel (TR) 223-1911-1-ND - Cut Tape (CT) 223-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20000980-00 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 20000980-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.51000 | ¥71.51 |
10 | ¥57.21400 | ¥572.14 |
25 | ¥52.92360 | ¥1,323.09 |
100 | ¥45.77130 | ¥4,577.13 |
500 | ¥42.91068 | ¥21,455.34 |
1,000 | ¥40.04989 | ¥40,049.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.33472 | ¥98,336.80 |