MS563702BA03-50 | |
---|---|
DigiKey Part Number | 223-1199-2-ND - Tape & Reel (TR) 223-1199-1-ND - Cut Tape (CT) 223-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS563702BA03-50 |
Description | SENSOR 17.4PSIA 24BIT 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MS563702BA03-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.058PSI (±0.4kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥30.40900 | ¥304.09 |
25 | ¥27.03320 | ¥675.83 |
50 | ¥25.68020 | ¥1,284.01 |
100 | ¥25.00460 | ¥2,500.46 |
500 | ¥20.94946 | ¥10,474.73 |
1,000 | ¥19.59795 | ¥19,597.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,600 | ¥18.92212 | ¥68,119.63 |