SN65LVDS301ZXHR | |
---|---|
DigiKey Part Number | 296-SN65LVDS301ZXHRTR-ND - Tape & Reel (TR) 296-SN65LVDS301ZXHRCT-ND - Cut Tape (CT) 296-SN65LVDS301ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS301ZXHR |
Description | PROGRAMMABLE 27-BIT DISPLAY SERI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.755Gbps Serializer 24 Input 3 Output 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.755Gbps | |
Input Type | CMOS | |
Output Type | LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.86500 | ¥338.65 |
25 | ¥32.01480 | ¥800.37 |
100 | ¥27.74670 | ¥2,774.67 |
250 | ¥26.32360 | ¥6,580.90 |
500 | ¥23.61994 | ¥11,809.97 |
1,000 | ¥19.92043 | ¥19,920.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.61003 | ¥44,025.07 |