SN65LVDS302ZXHR | |
---|---|
DigiKey Part Number | 296-SN65LVDS302ZXHRTR-ND - Tape & Reel (TR) 296-SN65LVDS302ZXHRCT-ND - Cut Tape (CT) 296-SN65LVDS302ZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS302ZXHR |
Description | PROGRAMMABLE 27-BIT DISPLAY SERI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.755Gbps Deserializer 3 Input 24 Output 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.755Gbps | |
Input Type | CMOS, LVDS | |
Output Type | CMOS | |
Number of Inputs | 3 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-NFBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.43700 | ¥204.37 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.74310 | ¥1,674.31 |
250 | ¥15.88436 | ¥3,971.09 |
500 | ¥14.25314 | ¥7,126.57 |
1,000 | ¥12.02072 | ¥12,020.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.62652 | ¥26,566.30 |