CF24102V0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF24102V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24102V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24102V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24102V0R0-NH |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.74200 | ¥68.55 |
50 | ¥2.52040 | ¥126.02 |
100 | ¥2.42190 | ¥242.19 |
250 | ¥2.17460 | ¥543.65 |
500 | ¥2.07576 | ¥1,037.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72981 | ¥1,729.81 |
2,000 | ¥1.64086 | ¥3,281.72 |
3,000 | ¥1.58156 | ¥4,744.68 |
5,000 | ¥1.48272 | ¥7,413.60 |
10,000 | ¥1.38387 | ¥13,838.70 |
25,000 | ¥1.31468 | ¥32,867.00 |
50,000 | ¥1.28502 | ¥64,251.00 |