DPP101G000 | |
---|---|
DigiKey Part Number | 223-1780-ND |
Manufacturer | |
Manufacturer Product Number | DPP101G000 |
Description | GROVE MS5637 DEV BOARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | MS5637 Pressure Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | MS5637 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.23000 | ¥195.23 |