DPP903M000 | |
---|---|
DigiKey Part Number | 223-1787-ND |
Manufacturer | |
Manufacturer Product Number | DPP903M000 |
Description | PICTAIL WEATHER BOARD |
Customer Reference | |
Detailed Description | HTU21D, MS5637, MS8607, TSYS01 Humidity, Pressure, Temperature Sensor PICtail™ Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | PICtail™ Plus | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | HTU21D, MS5637, MS8607, TSYS01 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.07000 | ¥228.07 |