DPP901Z000 | |
---|---|
DigiKey Part Number | 223-1712-ND |
Manufacturer | |
Manufacturer Product Number | DPP901Z000 |
Description | PMOD MS8607 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | MS8607 Humidity, Pressure, Temperature Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Humidity, Pressure, Temperature | |
Utilized IC / Part | MS8607 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.23000 | ¥195.23 |