Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,111 In Stock | 1 : ¥26.11000 Cut Tape (CT) 2,500 : ¥12.18902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
1,508 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,500 : ¥12.62119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | |||
31,076 In Stock | 1 : ¥30.62000 Cut Tape (CT) 8,000 : ¥12.31427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
8,301 In Stock | 1 : ¥32.22000 Cut Tape (CT) 10,000 : ¥13.68369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C, I3C, SPI | 20 b | ±0.003PSI (±0.02kPa) | 1.62V ~ 1.98V, 2.97V ~ 3.63V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
88,699 In Stock | 1 : ¥33.32000 Cut Tape (CT) 8,000 : ¥14.78783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
4,785 In Stock | 1 : ¥33.32000 Cut Tape (CT) 1,000 : ¥22.63347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | |||
22,439 In Stock | 1 : ¥32.43000 Cut Tape (CT) 8,000 : ¥13.13522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
2,714 In Stock | 1 : ¥35.02000 Cut Tape (CT) 10,000 : ¥14.88785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | - | 1.65V ~ 3.6V | - | No Port | - | - | - | - | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
30,002 In Stock | 1 : ¥35.45000 Cut Tape (CT) 10,000 : ¥14.45142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
26,618 In Stock | 1 : ¥36.29000 Cut Tape (CT) 10,000 : ¥15.43482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
22,635 In Stock | 1 : ¥40.29000 Cut Tape (CT) 8,000 : ¥17.87443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Industrial Automation | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C, SPI | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 105°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
18,328 In Stock | 1 : ¥40.55000 Cut Tape (CT) 3,600 : ¥18.92144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
2,302 In Stock | 1 : ¥50.24000 Cut Tape (CT) 4,000 : ¥23.43935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) | ||
4,132 In Stock 1,680 Factory | 1 : ¥51.39000 Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
21,068 In Stock | 1 : ¥54.15000 Cut Tape (CT) 5,000 : ¥24.36868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | - | - | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
11,251 In Stock | 1 : ¥60.27000 Cut Tape (CT) 1,500 : ¥29.11060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
1,774 In Stock | 1 : ¥59.52000 Cut Tape (CT) 1,200 : ¥40.06309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.12" (3mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | - | Module | - | |||
11,132 In Stock | 1 : ¥68.30000 Cut Tape (CT) 2,500 : ¥37.54061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
2,717 In Stock 15,008 Factory | 1 : ¥68.39000 Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | - | - | Surface Mount | 6-SMD Module | - | |||
2,771 In Stock | 1 : ¥68.96000 Cut Tape (CT) 2,500 : ¥30.78566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-CLGA | CCLGA-7L | ||
9,600 In Stock | 1 : ¥79.91000 Cut Tape (CT) 1,000 : ¥44.72493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
49,439 In Stock | 1 : ¥89.16000 Cut Tape (CT) 3,600 : ¥49.02412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
5,538 In Stock | 1 : ¥92.83000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
8,911 In Stock | 1 : ¥91.45000 Cut Tape (CT) 2,000 : ¥42.31880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 90PSI (620.53kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
8,595 In Stock | 1 : ¥95.80000 Cut Tape (CT) 3,600 : ¥52.67242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | - |