Power Transformers

Results: 13
Manufacturer
Signal TransformerTamuraTriad Magnetics
Series
3FD-4xx3FD-5xxOne-4-All™PC Mount: World Series™PL20-xx-130BSplit Pack™Split Pack™, Class 2/3, FS
Packaging
BoxBulkTube
Voltage - Secondary (Full Load)
Parallel 10V, Series 20VParallel 12V, Series 24VParallel 6.3V, Series 12.6VParallel 8V, Series 16V
Current - Output (Max)
Parallel 1.2A, Series 600mAParallel 1.6A, Series 800mAParallel 180mA, Series 90mAParallel 1A, Series 500mAParallel 2.5A, Series 1.25AParallel 200mA, Series 100mAParallel 2A, Series 1AParallel 4.66A, Series 2.33AParallel 500mA, Series 250mAParallel 600mA, Series 300mAParallel 800mA, Series 400mAParallel 840mA, Series 420mA
Power - Max
1.1VA2.4VA6VA10VA12VA20VA30VA56VA
Size / Dimension
34.93mm L x 28.58mm W41.28mm L x 33.32mm W41.50mm L x 34.83mm W47.60mm L x 39.70mm W47.63mm L x 39.67mm W48.50mm L x 41.52mm W57.15mm L x 47.63mm W57.20mm L x 47.60mm W66.68mm L x 55.55mm W76.20mm L x 63.50mm W
Height - Seated (Max)
23.80mm30.15mm33.32mm34.90mm34.93mm38.00mm39.67mm41.28mm46.00mm
Voltage - Isolation
2500Vrms3500Vrms4000Vrms4200Vrms
Weight
0.17 lb (77.11 g)0.25 lb (113.4 g)0.44 lb (199.58 g)0.53 lb (240.4 g)0.9 lb (408.23 g)1.2 lbs (544.3 g)1.7 lbs (771.1 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FSxx-xxx-C2-B
FS12-090-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
7,567
In Stock
1 : ¥30.87000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
FS-xx/FS-xxx
FS24-100
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
1,879
In Stock
2,619
Factory
1 : ¥80.51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
XFORMER SPLIT 6.0VA TO61-1618
FS20-300
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
314
In Stock
1 : ¥84.97000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 600mA, Series 300mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER 10.0VA TO61-1617
VPP24-420
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
2,468
In Stock
976
Factory
1 : ¥88.57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
3FD-424
3FD-416
PWR XFMR LAMINATED 6VA TH
Tamura
2,461
In Stock
1 : ¥88.91000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
3FD-424
3FD-424
PWR XFMR LAMINATED 6VA TH
Tamura
1,288
In Stock
1 : ¥88.91000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.50mm L x 34.83mm W
38.00mm
2500Vrms
-
XFORMER 30.0VA TO61-1617
VPP24-1250
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
2,828
In Stock
791
Factory
1 : ¥111.98000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
XFORMER 20.0VA TO61-1617
VPP16-1250
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
841
In Stock
598
Factory
1 : ¥115.15000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
14A Series
14A-10R-20
PWR XFMR LAMINATED 10VA TH
Signal Transformer
1,258
In Stock
1 : ¥120.64000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1A, Series 500mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.60mm L x 39.70mm W
34.90mm
4000Vrms
0.53 lb (240.4 g)
14A Series
14A-56-24
PWR XFMR LAMINATED 56VA TH
Signal Transformer
833
In Stock
1 : ¥186.66000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 4.66A, Series 2.33A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.00mm
4000Vrms
1.7 lbs (771.1 g)
XFORMER 10.0VA TO61-1617
VPP12-800
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1,240
In Stock
580
Factory
1 : ¥88.57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
3FD-556
3FD-520
PWR XFMR LAMINATED 12VA TH
Tamura
349
In Stock
1 : ¥111.46000
Tube
Tube
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Dual
Dual
No
12VA
Through Hole
PC Pin
48.50mm L x 41.52mm W
38.00mm
2500Vrms
-
PL20-xx-130B
PL20-20-130B
PWR XFMR LAMINATED 20VA TH
Tamura
366
In Stock
1 : ¥154.25000
Bulk
Bulk
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 2A, Series 1A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.28mm
3500Vrms
-
Showing
of 13

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.