Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥73.56000 Tray | Tray | Active | Chassis Mount | 240VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
204 In Stock | 1 : ¥95.55000 Tray | Tray | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
127 In Stock | 1 : ¥95.55000 Tray | Tray | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
116 In Stock | 1 : ¥104.67000 Tray | Tray | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 96 VAC | 24 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
113 In Stock | 1 : ¥131.04000 Tray | Tray | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
200 In Stock | 1 : ¥132.82000 Tray | Tray | Active | Chassis Mount | 120VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 33.3 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 96 VAC | 24 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
201 In Stock | 1 : ¥93.67000 Tray | Tray | Active | Chassis Mount | 277VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 14.4 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 221.6 VAC | 55.4 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
247 In Stock | 1 : ¥100.11000 Tray | Tray | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
155 In Stock | 1 : ¥135.24000 Box | Box | Active | Chassis Mount | 208VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | - | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | - | 41.6 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
71 In Stock | 1 : ¥123.26000 Tray | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
57 In Stock | 1 : ¥123.26000 Tray | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
61 In Stock | 1 : ¥135.24000 Tray | Tray | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 16.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
80 In Stock | 1 : ¥59.53000 Tray | Tray | Active | Chassis Mount | 277VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 14.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 221.6 VAC | 55.4 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
96 In Stock | 1 : ¥100.11000 Box | Box | Active | Chassis Mount | 12VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 340 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 9.6 VAC | 2.4 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
66 In Stock | 1 : ¥100.11000 Box | Box | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥100.29000 Box | Box | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥102.61000 Box | Box | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 24 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥104.67000 Box | Box | Active | Chassis Mount | 277VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 14.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 221.6 VAC | 55.4 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
86 In Stock | 1 : ¥104.67000 Box | Box | Active | Chassis Mount | 120VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 33.3 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 96 VAC | 24 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥104.85000 Box | Box | Active | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
95 In Stock | 1 : ¥132.02000 Box | Box | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
88 In Stock | 1 : ¥135.24000 Box | Box | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
25 In Stock | 1 : ¥135.24000 Box | Box | Active | Chassis Mount | 277VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 14.4 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 221.6 VAC | 55.4 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥143.37000 Box | Box | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 166 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 19.2 VAC | 4.8 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥145.61000 Box | Box | Active | Chassis Mount | 240VAC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 16.7 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |