AZ2800-2A-24A | |
---|---|
DigiKey Part Number | 3385-AZ2800-2A-24A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-24A |
Description | RELAY GEN PURPOSE DPST 40A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 166 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 35.7 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.11000 | ¥100.11 |
10 | ¥93.84400 | ¥938.44 |
25 | ¥83.41600 | ¥2,085.40 |
50 | ¥79.24540 | ¥3,962.27 |
100 | ¥75.07490 | ¥7,507.49 |
250 | ¥66.73288 | ¥16,683.22 |
500 | ¥62.56208 | ¥31,281.04 |
1,000 | ¥58.39128 | ¥58,391.28 |