AZ2800-2CE-24A | |
---|---|
DigiKey Part Number | 3385-AZ2800-2CE-24A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-24A |
Description | RELAY GEN PURPOSE DPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 166 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 35.7 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.37000 | ¥143.37 |
10 | ¥127.47000 | ¥1,274.70 |
25 | ¥121.09640 | ¥3,027.41 |
50 | ¥114.72360 | ¥5,736.18 |
100 | ¥108.35050 | ¥10,835.05 |
250 | ¥98.79040 | ¥24,697.60 |
500 | ¥92.41666 | ¥46,208.33 |
1,000 | ¥87.63662 | ¥87,636.62 |