AZ2800-2AE-120A | |
---|---|
DigiKey Part Number | 3385-AZ2800-2AE-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2AE-120A |
Description | RELAY GEN PURPOSE DPST 40A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 830 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.61000 | ¥102.61 |
10 | ¥91.18000 | ¥911.80 |
25 | ¥86.61960 | ¥2,165.49 |
50 | ¥82.06100 | ¥4,103.05 |
100 | ¥77.50250 | ¥7,750.25 |
250 | ¥70.66432 | ¥17,666.08 |
500 | ¥66.10542 | ¥33,052.71 |
1,000 | ¥62.68624 | ¥62,686.24 |