AZ2800-2A-120A | |
---|---|
DigiKey Part Number | 3385-AZ2800-2A-120A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-120A |
Description | RELAY GEN PURPOSE DPST 40A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 830 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |
10 | ¥98.10700 | ¥981.07 |
25 | ¥87.20960 | ¥2,180.24 |
50 | ¥82.84760 | ¥4,142.38 |
100 | ¥78.48660 | ¥7,848.66 |
250 | ¥69.76620 | ¥17,441.55 |
500 | ¥65.40572 | ¥32,702.86 |
1,000 | ¥61.04543 | ¥61,045.43 |