1122740000

DigiKey Part Number
281-4328-ND
Manufacturer
Manufacturer Product Number
1122740000
Description
RELAY GEN PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
35.8 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.3 VDC
Must Release Voltage
1 VDC
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, cULus, EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
140 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.87000¥140.87
10¥125.25300¥1,252.53
30¥118.98700¥3,569.61
50¥112.72320¥5,636.16
100¥106.46180¥10,646.18
250¥97.06780¥24,266.95
500¥90.80544¥45,402.72
1,000¥86.10852¥86,108.52
Manufacturers Standard Package