Weidmüller Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
555 In Stock | 1 : ¥132.38000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
192 In Stock 1,420 Factory | 1 : ¥143.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
131 In Stock 10 Factory | 1 : ¥162.77000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC | General Purpose | - | - | |||
420 In Stock 400 Factory | 1 : ¥67.75000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 240VAC - Max | 1920VA | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CE | General Purpose | - | - | |||
147 In Stock 220 Factory | 1 : ¥129.96000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 9 VDC | 2 VDC | 6 ms | 8 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
189 In Stock 1,560 Factory | 1 : ¥150.07000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 10 mA | Non Latching | Diode, Socket Included | Screw Terminal | - | - | 16.6 VDC | 5 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus, EAC | General Purpose | - | - | |||
4 In Stock | 1 : ¥30.39000 Bulk 1 : ¥93.76000 Bulk | Bulk Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cULus, VDE | General Purpose | - | - | |||
14 In Stock | 1 : ¥34.23000 Bulk 1 : ¥97.16000 Bulk | Bulk Bulk | Active | Through Hole | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | - | PC Pin | - | - | 18 VAC | 3.6 VAC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cULus, VDE | General Purpose | - | - | |||
113 In Stock | 1 : ¥54.52000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | 2500VA, 2500W | 44.4 mA | Non Latching | Diode, Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9 VDC | 1.8 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
207 In Stock | 1 : ¥95.46000 Bulk 10 : ¥238.65400 Bulk | Bulk Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10.1 mA | Non Latching | Lighted Indicator, RC Circuit, Socket Included | Screw Terminal | - | - | 169 VAC | 85 VAC | 16 ms | 45 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
31 In Stock 380 Factory | 1 : ¥459.70000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 16.5 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 14 VDC | 3 VDC | 11 ms | 50 ms | -25°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | CE, UKCA | General Purpose | - | - | |||
482 In Stock 1,570 Factory | 10 : ¥107.34000 Bulk 1 : ¥71.51000 Box | Bulk Box | Active | DIN Rail | 115VAC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1250VA | 9.3 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 92 VAC | 34.5 VAC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
148 In Stock | 1 : ¥101.81000 Box 10 : ¥178.35600 Box | Box Box | Active | DIN Rail | 48VAC/DC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 11 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
781 In Stock | 1 : ¥254.74000 Bulk 10 : ¥430.13100 Bulk | Bulk Bulk | Obsolete | Socketable | 24VDC | 3PDT (3 Form C) | 16 A | 400VAC, 250VDC - Max | 6400VA, 4000W | 60 mA | Non Latching | Lighted Indicator, Test Button | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
48 In Stock 100 Factory | 1 : ¥447.10000 Bulk | Bulk | Obsolete | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 240VAC - Max | 1440VA | 7 mA | Non Latching | Socket Included | Screw Terminal | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
39 In Stock | 1 : ¥608.97000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 4 A | 250VAC, 30VDC - Max | 1000VA, 120W | - | Non Latching | Socket Included | Screw Terminal | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
77 In Stock | 1 : ¥140.87000 Bulk | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 35.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
46 In Stock | 1 : ¥161.43000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 20 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 17 VDC | 3 VDC | 6 ms | 18 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
54 In Stock 40 Factory | 1 : ¥91.17000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 5 A | 250VAC - Max | 1250VA | 36.9 mA | Non Latching | Lighted Indicator, Test Button | Plug In | - | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 60°C | Silver Alloy | cURus | General Purpose | - | - | |||
6 In Stock 1,656 Factory | 1 : ¥102.88000 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | 1500VA, 144W | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
10 In Stock 10 Factory | 1 : ¥107.80000 Bulk | Bulk | Active | DIN Rail | 115VAC | SPDT (1 Form C) | 10 A | 250VAC, 250VDC - Max | 2500VA, 2500W | 9.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 92 VAC | 34.5 VAC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
30 In Stock | 1 : ¥108.06000 Bulk | Bulk | Active | DIN Rail | 48VDC | DPDT (2 Form C) | 5 A | 250VAC, 250VDC - Max | 1250VA | 11.2 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 36 VDC | 7.2 VDC | 15 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
57 In Stock 40 Factory | 1 : ¥115.66000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
92 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus, EAC | General Purpose | - | - | |||
35 In Stock 1,740 Factory | 1 : ¥139.17000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus, EAC | General Purpose | - | - |