DIN Rail Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,224 In Stock 5,650 Factory | 1 : ¥68.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
786 In Stock 330 Factory | 1 : ¥69.02000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - | |||
154 In Stock | 1 : ¥77.67000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 16 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
649 In Stock 2,580 Factory | 1 : ¥79.91000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 11 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
1,867 In Stock | 1 : ¥83.48000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
165 In Stock | 1 : ¥85.18000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 18 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
2,323 In Stock 7,910 Factory | 1 : ¥86.25000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
225 In Stock 1,040 Factory | 1 : ¥86.25000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
772 In Stock 200 Factory | 1 : ¥96.53000 Bulk | Bulk | Last Time Buy | DIN Rail | 120VAC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 8 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | - | - | 12 ms | 20 ms | -40°C ~ 50°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
168 In Stock | 1 : ¥96.53000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
504 In Stock 1,570 Factory | 1 : ¥100.20000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 41 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 13 ms | 14 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
714 In Stock 170 Factory | 1 : ¥103.60000 Bulk | Bulk | Active | DIN Rail | 12VDC | DPDT (2 Form C) | 8 A | 250VAC, 250VDC - Max | - | 33 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 8 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA | General Purpose | - | - | |||
641 In Stock 2,000 Factory | 1 : ¥132.38000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11.5 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 16 VDC | 3 VDC | 6 ms | 16 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
109 In Stock | 1 : ¥140.87000 Bulk | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 35.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
8,831 In Stock 57,880 Factory | 1 : ¥149.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
977 In Stock | 1 : ¥154.19000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 10.4 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
138 In Stock | 1 : ¥154.19000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 15.2 mA | Non Latching | Socket Included | Screw Terminal | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
138 In Stock 2,000 Factory | 1 : ¥154.28000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 10 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16 VDC | 4 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - | |||
783 In Stock 2,394 Factory | 1 : ¥155.80000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
152 In Stock | 1 : ¥156.15000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 11 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 6 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
679 In Stock | 1 : ¥160.26000 Bulk | Bulk | Active | DIN Rail | 24VAC/DC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 12 mA | Non Latching | Socket Included | Screw Terminal | - | - | 19.2 VAC/DC | 2.4 VAC/DC | 5 ms | 6 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, EAC, RINA, UKCA | General Purpose | - | - | |||
153 In Stock 40 Factory | 1 : ¥162.77000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | - | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, cULus, EAC | General Purpose | - | - | |||
3,481 In Stock | 1 : ¥165.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC, 125VDC - Max | 2400VA, 750W | 10.6 mA | Non Latching | Socket Included | Screw Terminal | - | - | 21.6 VDC | 1.68 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus | General Purpose | - | - | |||
665 In Stock 4,930 Factory | 1 : ¥166.70000 Bulk | Bulk | Active | DIN Rail | 12VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 15.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -25°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - | |||
4,450 In Stock 17,050 Factory | 1 : ¥169.20000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CE, UKCA | General Purpose | - | - |