G6BK-1114P-US-DC12

DigiKey Part Number
Z2596-ND
Manufacturer
Manufacturer Product Number
G6BK-1114P-US-DC12
Description
RELAY GEN PURPOSE SPST 5A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6BK-1114P-US-DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
23.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
515 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.98000¥59.98
10¥56.19500¥561.95
25¥49.95440¥1,248.86
40¥47.45800¥1,898.32
80¥44.95988¥3,596.79
230¥43.97426¥10,114.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.